PAM8906M1010-13 in Reel by Diodes Incorporated | Audio Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM8906M1010-13

PAM8906 Series 10V Output Standard Mono Piezo Sounder Driver MSOP-10

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Diodes Incorporated PAM8906M1010-13 - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Supply Voltage-Max: 5.5V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
797,500
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$800.00
USD
Quantity
Unit Price
2,500
$0.32
5,000
$0.315
10,000
$0.31
12,500+
$0.305
Product Variant Information section