IRS2092STRPBF in Reel by Infineon | Audio Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2092STRPBF

IRS2092 Series 18 V 9 MHz SMT Protected Digital Audio Amplifier - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS2092STRPBF - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth Product: 9MHz
Gain: 60dB
Supply Voltage-Max: 18V
Output Power: 1.6W
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,700.00
USD
Quantity
Unit Price
2,500+
$1.48
Product Variant Information section