LHUV-0425-A070 in Reel by Lumileds | UV LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LHUV-0425-A070

LUXEON UV U1 High Power Surface Mount LED Emitter 420-430 nm 700 mW 3 V

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds LHUV-0425-A070 - Technical Attributes
Attributes Table
Wavelength: 430nm
Forward Voltage: 3V
Viewing Angle: 125°
Forward Current[If]: 1mA
Operating Temp Range: -40°C to +135°C
Package Style:  SMD-2
Mounting Method: Surface Mount
Features & Applications

The LUXEON IR Compact Line is a series of high-power, efficient infrared emitters which are suitable for mounting in small spaces.

Applications:
• Surveillance/CCTV cameras
• Machine vision
• 3D scanning
• Time-of-flight sensing systems
• Biometric identification
• User interface control
• Augmented and virtual reality

Features:
• Available in 850nm and 940nm wavelengths
• Radiant power output:
– 1,050mW for 850nm emitter
– 1,150mW for 940nm emitter
• 2.8°C/W thermal resistance

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
Total
$43,000.00
USD
Quantity
Unit Price
500+
$4.30
Product Variant Information section