LHUV-0425-A070 in Reel by Lumileds | UV LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LHUV-0425-A070

LUXEON UV U1 High Power Surface Mount LED Emitter 420-430 nm 700 mW 3 V

Modèle ECAD:
Nom du fabricant: Lumileds
Emballage standard:
Product Variant Information section
Code de date: 2208
Product Specification Section
Lumileds LHUV-0425-A070 - Caractéristiques techniques
Attributes Table
Wavelength: 430nm
Forward Voltage: 3V
Viewing Angle: 125°
Forward Current[If]: 1mA
Operating Temp Range: -40°C to +135°C
Style d'emballage :  SMD-2
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LUXEON IR Compact Line is a series of high-power, efficient infrared emitters which are suitable for mounting in small spaces.

Applications:
• Surveillance/CCTV cameras
• Machine vision
• 3D scanning
• Time-of-flight sensing systems
• Biometric identification
• User interface control
• Augmented and virtual reality

Features:
• Available in 850nm and 940nm wavelengths
• Radiant power output:
– 1,050mW for 850nm emitter
– 1,150mW for 940nm emitter
• 2.8°C/W thermal resistance

Voir plus...
Pricing Section
Stock global :
3 500
États-Unis:
3 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
500
Multiples de :
500
Total 
2 250,00 $
USD
Quantité
Prix unitaire
500+
$4.50
Product Variant Information section