
Manufacturer Part #
SPHWHAHDNE27YZU2DC
COB, LC016D G3+ 35K9 2 STEP, 16W
Product Specification Section
Samsung LED SPHWHAHDNE27YZU2DC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung LED SPHWHAHDNE27YZU2DC - Technical Attributes
Attributes Table
Zhaga Compatibility: | Zhaga Book12, COB - 19x19mm |
LES: | 14.5 mm |
Color: | Warm White |
CCT: | 3500K |
CRI: | 90 |
Minimum Flux: | 2089lm |
Typical Flux: | 2223lm |
Nominal Current: | 450mA |
Maximum Current: | 900mA |
Test Temperature: | 85°C |
Maximum Temperature: | 105°C |
Application 1: | Standard-Outdoor |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$2.28
20
$2.23
40
$2.21
125
$2.17
250+
$2.12
Product Variant Information section