SPHWHAHDNE27YZU2DC in Tray by Samsung LED | High Efficacy COB LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPHWHAHDNE27YZU2DC

COB, LC016D G3+ 35K9 2 STEP, 16W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung LED SPHWHAHDNE27YZU2DC - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book12, COB - 19x19mm
LES: 14.5 mm
Color: Warm White
CCT: 3500K
CRI: 90
Minimum Flux: 2089lm
Typical Flux: 2223lm
Nominal Current: 450mA
Maximum Current: 900mA
Test Temperature: 85°C
Maximum Temperature: 105°C
Application 1: Standard-Outdoor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,240.00
USD
Quantity
Unit Price
500+
$2.12