text.skipToContent text.skipToNavigation

Manufacturer Part #

PKB30W-1050-55-TN

100 - 277Vac, 30W, 275 - 1050mA, 10-55V, 0-10V, IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Date Code:
Product Specification Section
ERP Power PKB30W-1050-55-TN - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 30W
Minimum Output Voltage: 10V
Maximum Output Voltage: 55V
Minimum Output Current: 275mA
Maximum Output Current: 1050mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: UL
Driver Class: Class 2
IP Rating: IP20
Dimming Control: 0-10V
Minimum Dimming Level: 1% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
47,860
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,525.00
USD
Quantity
Unit Price
1
$13.70
4
$13.50
10
$13.37
25
$13.24
40+
$13.05