
Manufacturer Part #
PKB30W-1050-55-TN
100 - 277Vac, 30W, 275 - 1050mA, 10-55V, 0-10V, IP20 LED Driver
Product Specification Section
ERP Power PKB30W-1050-55-TN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ERP Power PKB30W-1050-55-TN - Technical Attributes
Attributes Table
Nominal Input Voltage: | 120VAC to 277VAC |
Max Output Power: | 30W |
Minimum Output Voltage: | 10V |
Maximum Output Voltage: | 55V |
Minimum Output Current: | 275mA |
Maximum Output Current: | 1050mA |
Input Power Factor: | 0.9 |
Efficiency: | 90% |
Number of Output Channels: | 1 |
Certifications: | UL |
Driver Class: | Class 2 |
IP Rating: | IP20 |
Dimming Control: | 0-10V |
Minimum Dimming Level: | 1% to 100% |
Is Dim to Off: | True |
Mounting Method: | Chassis Mount |
Features & Applications
Pricing Section
Global Stock:
1,052
USA:
1,052
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$13.70
4
$13.50
10
$13.37
25
$13.24
40+
$13.05
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount