LPC-35-700 in Box by MEAN WELL | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC-35-700

100 - 240Vac, 33.6W, 700mA, 9-48V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
MEAN WELL LPC-35-700 - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 264VAC
Max Output Power: 33.6W
Minimum Output Voltage: 9V
Maximum Output Voltage: 48V
Maximum Output Current: 700mA
Efficiency: 85%
Number of Output Channels: 1
Certifications: UL
Driver Class: Class II
IP Rating: IP67
Is Dim to Off: True
Mounting Method: Chassis Mount
Features & Applications
 
Pricing Section
Global Stock:
104
USA:
104
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.54
USD
Quantity
Unit Price
1
$15.54
3
$15.35
10
$15.14
20
$15.02
40+
$14.80
Product Variant Information section