
Manufacturer Part #
LPC-35-1400
100 - 240Vac, 33.6W, 1400mA, 9-24V, IP67 LED Driver
Product Specification Section
MEAN WELL LPC-35-1400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL LPC-35-1400 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 240VAC |
Max Output Power: | 33.6W |
Minimum Output Voltage: | 9V |
Maximum Output Voltage: | 24V |
Minimum Output Current: | 1400mA |
Maximum Output Current: | 1400mA |
Efficiency: | 85% |
Number of Output Channels: | 1 |
Certifications: | CE,cUL,LPS,UL |
Driver Class: | Class 2 |
IP Rating: | IP67 - Outdoor Lighting Rating |
Dimming Control: | Excludes Dimming |
Is Dim to Off: | False |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$15.11
4
$14.89
10
$14.74
25
$14.60
40+
$14.39
Product Variant Information section
Available Packaging
Package Qty:
1 per Box