Manufacturer Part #
EUM-240S670DT
100 - 277Vac, 240W, 420 - 6700mA, 18-57V, [0-10V, PWM...], IP67 LED Driver
Product Specification Section
Inventronics EUM-240S670DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics EUM-240S670DT - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 240W |
Minimum Output Voltage: | 18V |
Maximum Output Voltage: | 57V |
Minimum Output Current: | 420mA |
Maximum Output Current: | 6700mA |
Input Power Factor: | 0.99 |
Efficiency: | 92.5% |
Number of Output Channels: | 1 |
Certifications: | CE,cUL,FCC,KS,UL,UL Class P |
Driver Class: | Class I,Class 1,SELV |
IP Rating: | IP67 - Outdoor Lighting Rating |
Dimming Control: | PWM,Timer,0-10V |
Minimum Dimming Level: | 10% |
Is Dim to Off: | False |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$30.50
5
$30.10
25
$29.71
50
$29.54
150+
$29.04
Product Variant Information section
Available Packaging
Package Qty:
20 per Box