EUM-240S670DT in Box by Inventronics | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-240S670DT

100 - 277Vac, 240W, 420 - 6700mA, 18-57V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Inventronics EUM-240S670DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 240W
Minimum Output Voltage: 18V
Maximum Output Voltage: 57V
Minimum Output Current: 420mA
Maximum Output Current: 6700mA
Input Power Factor: 0.99
Efficiency: 92.5%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,KS,UL,UL Class P
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
1,074
USA:
1,074
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.07
USD
Quantity
Unit Price
1
$36.07
3
$35.51
5
$35.25
10
$34.90
20+
$34.35
Product Variant Information section