Manufacturer Part #
ESST040W-0800-42
100 - 277Vac, 33.6W, 800mA, 24-42V, [0-10V, TRI...], IP66 LED Driver
Product Specification Section
ERP Power ESST040W-0800-42 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ERP Power ESST040W-0800-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 120VAC to 277VAC |
Max Output Power: | 33.6W |
Minimum Output Voltage: | 24V |
Maximum Output Voltage: | 42V |
Maximum Output Current: | 800mA |
Input Power Factor: | 0.9 |
Efficiency: | 87% |
Number of Output Channels: | 1 |
Certifications: | CE |
Driver Class: | Class 2 |
IP Rating: | IP66 |
Dimming Control: | TRIAC,0-10V |
Minimum Dimming Level: | 1% |
Is Dim to Off: | True |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$21.66
3
$21.37
5
$21.23
20
$20.87
30+
$20.63
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Chassis Mount