text.skipToContent text.skipToNavigation

Manufacturer Part #

2213254-2

LUMAWISE Series Lumawise LED Holder Z50 Std Profile 1919 Screw Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
TE Connectivity 2213254-2 - Technical Attributes
Attributes Table
Mounting Method: Screw Mount
Features & Applications

TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.

APPLICATIONS
• Spotlights, downlights and tracklights
 
FEATURES
• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle

Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.03
USD
Quantity
Unit Price
1
$2.03
20
$1.99
40
$1.97
125
$1.94
250+
$1.90
Product Variant Information section