Manufacturer Part #
2213254-2
LUMAWISE Series Lumawise LED Holder Z50 Std Profile 1919 Screw Mount
Product Specification Section
TE Connectivity 2213254-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2213254-2 - Technical Attributes
Attributes Table
Mounting Method: | Screw Mount |
Features & Applications
TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.
APPLICATIONS
• Spotlights, downlights and tracklights
FEATURES
• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle
Pricing Section
Global Stock:
405
USA:
405
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$2.03
20
$1.99
40
$1.97
125
$1.94
250+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Screw Mount