text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2325807-2

LUMAWISE 19 x 19 Z45 LED Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2130
Product Specification Section
TE Connectivity 1-2325807-2 - Technical Attributes
Attributes Table
Mounting Method: Screw Mount
Features & Applications

TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.

APPLICATIONS
• Spotlights, downlights and tracklights
 
FEATURES
• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle

Pricing Section
Global Stock:
42
Germany (Online Only):
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.16
USD
Quantity
Unit Price
1
$1.16
40
$1.14
150
$1.13
750
$1.11
2,500+
$1.08