
Manufacturer Part #
24443
Aluminum Iridite Plating 10 mm Long Female M3 Threaded Hex Standoff
Product Specification Section
Keystone 24443 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 24443 - Technical Attributes
Attributes Table
Length: | 0.394in |
Style: | Hex |
Material: | Aluminum |
Diameter: | 0.217in |
Pricing Section
Global Stock:
1,176
USA:
1,176
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.225
2,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk