1892 in Bulk by Keystone | Standoffs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1892

Threaded Aluminum Female Hex Standoff 4 - 40 Thread Length 0.375 inch

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Keystone 1892 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Hex
Material: Aluminum
Diameter: 0.188in
Pricing Section
Global Stock:
13,578
USA:
13,578
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
2,000
$0.23
3,000+
$0.225
Product Variant Information section