TL-600 in Bag by Essentra Components | Handles | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TL-600

0.65" Dia x 1.33" H Natural Color Nylon Twist Lock

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components TL-600 - Technical Attributes
Attributes Table
Material: Nylon
Dimension: 0.65 x 1.33 in
Features & Applications
Richco’s innovative approach has enabled them to maintain an excellent reputation for designing and manufacturing standard and custom designs.

Richco’s products are prominent in consumer electronics, automotive electronics, mainframe telecom/datacom, white goods, computer office equipment. With their product offering ranging from circuit board hardware, cable management, routing and protection compoments they are well positioned in the market.

Richco’s TL series of cable mangement twist lock is suitable to accommodate wires of various sizes and to perform in numerous applications. These cable clamps are solely available in natural  and have the capacity to retain a wire bundle ranging from .2” to 1” in diameter by twisting it’s ends. The TL Series come standard made of nylon 6/6, available in UL94 V0 nylon material upon request.

Cable management solutions in the same family include the KL series kurly lock which has rounded edges to avoid abrasion and doesn't twist to secure and the WTL series which is webbed twist lock to secure wires in the center of the clamp, available to accommodate .2”  and .22” diameter wires.  Both additional series also come standard made of nylon 6/6, available in UL94 V0 nylon material upon request.

 

The TL-600 is a natural nylon cable management twist lock, with the capability to retain .55” to .65” dimater wire.

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$62.50
USD
Quantity
Unit Price
1
$0.0658
400
$0.0641
1,000
$0.0625
2,500
$0.061
5,000+
$0.058
Product Variant Information section