text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-3035W

SNAP RIVET WHITE .039 IN-.079

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Essentra Components SR-3035W - Technical Attributes
Attributes Table
Type: Snap Revit
Color: White
Rivet Diameter: 3mm
Rivet Length: 3.51mm
Head Diameter: 6.4mm
Head Length: 3.51mm
Hole Diameter: 3.15mm
Material: Nylon
Pricing Section
Global Stock:
34
USA:
34
34
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
34
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.84
USD
Quantity
Unit Price
1,000
$0.113
2,000
$0.111
3,000
$0.11
5,000+
$0.108
Product Variant Information section