Manufacturer Part #
DF-137-010
DF Series White Acetal Hollow Body .039 inch to .177 inch Drive Fastener
Product Specification Section
Essentra Components DF-137-010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components DF-137-010 - Technical Attributes
Attributes Table
Type: | Mounting Button |
Color: | White |
Rivet Diameter: | 2.69mm |
Rivet Length: | 13mm |
Head Diameter: | 8mm |
Head Length: | 1.5mm |
Hole Diameter: | 3.2mm |
Material: | Acetal |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.126
200
$0.124
500
$0.122
1,250
$0.119
3,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag