CBSBT-5-01A-RT in Bag by Essentra Components | Fasteners | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CBSBT-5-01A-RT

CBSBT Series Natural Nylon .3125 inch Circuit Board Support with Adhesive Base

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1541
Product Specification Section
Essentra Components CBSBT-5-01A-RT - Technical Attributes
Attributes Table
Type: Snap Lock Pin
Color: Natural
Rivet Length: 8.38mm
Head Diameter: 6.86mm
Hole Diameter: 3.18mm
Material: Nylon
Features & Applications

The CBSBT-5-01A-RT  offers a range of products for printed circuit boards (PCBs), which aid the support, spacing, locking and guiding of the board with in electronic applications.

The majority of PCB supports are designed to be installed manually by hand and do not require automated assembly equipment.This circuit board hardware products are available in a wide array of materials and provides the largest selection of PCB hardware products in the electronics industry.

Specifications:

  • Material type: Natural Nylon
  • Hole Dia: .3125 inc
  • Snap lock with Double sided Adhesive Base
Read More...
Pricing Section
Global Stock:
105
USA:
105
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.40
USD
Quantity
Unit Price
1
$0.395
75
$0.385
150
$0.38
400
$0.37
1,000+
$0.355
Product Variant Information section