text.skipToContent text.skipToNavigation

Manufacturer Part #

CBSB-3-01A-RT

CBSB Series Natural Nylon .1875 inch Circuit Board Support with Adhesive Base

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Essentra Components CBSB-3-01A-RT - Technical Attributes
Attributes Table
Length: 0.1875in
Material: Nylon
Features & Applications
The Card Guide Series is ideal for answering all your difficult PCB insertion and PCB extraction problems associated with removing large PCB’s and tight gripping multi-pin edge connectors.  The benefits of using Richco pullers are the ease of use, installation and protection from undue stress for damage-free insertions and extractions of PCB’s, components and connectors.  Richco PCB pullers have been designed to meet the increasing need to support PCB’s mounted in a vertical position in order to save space. Richco’s wide selection accommodates various board sizes and allows for paired mounting and gang or tandem mounting. The use of standard fasteners simplifies mounting.The CBSB-3-01A-RT is an adhesive mount natural color 0.1875 inch circuit board guide.
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.37
USD
Quantity
Unit Price
1
$0.37
75
$0.36
200
$0.35
400
$0.345
1,250+
$0.33
Product Variant Information section