1724 in Bulk by Heyco | Cable Management | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1724

Black USR 400 Round / Flat Cables Heyco® Snap-In Universal Strain Relief Bushing

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 1724 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  22.2mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.48
USD
Quantity
Unit Price
1
$0.475
50
$0.465
150
$0.455
300
$0.445
1,000+
$0.425
Product Variant Information section