CST306-2T in Bag by Triad Magnetics | Power Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CST306-2T

CST Series 14 mH 1.55 Ohm DCR 25 A 100CT Through Hole Current Sense Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CST306-2T - Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 100CT
Rated Current: 25A
Inductance: 14mH
DC Resistance: 1.55Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
166
Factory Lead Time:
18 Weeks
Minimum Order:
720
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,491.20
USD
Quantity
Unit Price
1
$3.74
10
$3.66
25
$3.61
75
$3.54
150+
$3.46
Product Variant Information section