text.skipToContent text.skipToNavigation

Manufacturer Part #

CSE187L

CSE Series 21 Ohm DCR 30 A 1:500 Current Sense / Low Frequency Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Date Code:
Product Specification Section
Triad Magnetics CSE187L - Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 1:500
Power Rating (V/A): 110mV/A
Rated Current: 0.1A to 30A
DC Resistance: 21Ω
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$25.05
USD
Quantity
Unit Price
1
$1.84
2
$1.79
4
$1.75
5
$1.74
10+
$1.67