78602/9JC-R in Reel by Murata Power Solutions | Power Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

78602/9JC-R

786J Series Line 1.8 Ohm Coupling/Isolating Power Signal Magnetic Transformer

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 78602/9JC-R - Technical Attributes
Attributes Table
Type: Pulse
Turns Ratio (Np:Ns): 1:1:1
Inductance: 10000µH
DC Resistance: 1.8Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
500+
$1.32
Product Variant Information section