Manufacturer Part #
53100C
5300 Series 500 kHz 10 A 2 mH Surface Mount Current Sensing Transformer
Product Specification Section
Murata Power Solutions 53100C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions 53100C - Technical Attributes
Attributes Table
Type: | Current Sense |
Turns Ratio (Np:Ns): | 1:100 |
Rated Current: | 10A |
Inductance: | 2µH |
DC Resistance: | 7kΩ/5.6kΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.775
2,000+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount