text.skipToContent text.skipToNavigation

Manufacturer Part #

53100C

5300 Series 500 kHz 10 A 2 mH Surface Mount Current Sensing Transformer

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code:
Product Specification Section
Murata Power Solutions 53100C - Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 1:100
Rated Current: 10A
Inductance: 2µH
DC Resistance: 7kΩ/5.6kΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$775.00
USD
Quantity
Unit Price
1,000
$0.775
2,000+
$0.755