text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-S055N2LF

TG110 Series 350 uH 1:1 0.9 Ohm 10/100 BASE-TX Magnetic Module - SOIC-16

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG110-S055N2LF - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:1CT
Return Loss: -18dB
Inductance: 0.4µH
DC Resistance: 0.9Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
520
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$712.40
USD
Quantity
Unit Price
1
$1.43
30
$1.41
100
$1.39
250
$1.37
750+
$1.33
Product Variant Information section