
Manufacturer Part #
TG110-S055N2LF
TG110 Series 350 uH 1:1 0.9 Ohm 10/100 BASE-TX Magnetic Module - SOIC-16
Product Specification Section
HALO Electronics TG110-S055N2LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics TG110-S055N2LF - Technical Attributes
Attributes Table
No of Ports: | Dual |
Turns Ratio (Np:Ns): | 1CT:1CT |
Return Loss: | -18dB |
Inductance: | 0.4µH |
DC Resistance: | 0.9Ω |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
756
USA:
756
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.58
25
$1.56
50
$1.54
150
$1.52
300+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount