Manufacturer Part #
HX1198FNLT
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver
Product Specification Section
Pulse Electronics HX1198FNLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics HX1198FNLT - Technical Attributes
Attributes Table
No of Ports: | Single |
Turns Ratio (Np:Ns): | 1:1 |
Return Loss: | -18dB |
Inductance: | 350µH |
Isolation Voltage-RMS: | 1500V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
600+
$2.12
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount