text.skipToContent text.skipToNavigation

Manufacturer Part #

HX1198FNLT

350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Pulse Electronics HX1198FNLT - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1:1
Return Loss: -18dB
Inductance: 350µH
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,272.00
USD
Quantity
Web Price
600+
$2.12
Product Variant Information section