Manufacturer Part #
BALF-SPI-01D3
BALF-SPI Series 50 Ohm 2.0 dB Nominal Input / Conjugate Match Balun -Flip-Chip-6
Product Specification Section
STMicroelectronics BALF-SPI-01D3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BALF-SPI-01D3 - Technical Attributes
Attributes Table
Transfomer Type: | Balun Transformer |
Impedance-Unbalanced/Balanced: | 50Ω |
Frequency Range: | 779MHz to 956MHz |
Insertion Loss: | 2dB |
Return Loss: | 23dB |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
115,000
Germany (Online Only):
115,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.148
10,000
$0.147
15,000
$0.146
20,000
$0.145
25,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount