Manufacturer Part #
BALF-NRG-01D3
BlueNRG Conjugate Match 2.4 to 2.5 GHz 50 Ohm Ultra Miniature Balun-FLIPCHIP-4
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:FLIP CHIP-4 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics BALF-NRG-01D3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BALF-NRG-01D3 - Technical Attributes
Attributes Table
Transfomer Type: | Balun Transformer |
Impedance-Unbalanced/Balanced: | 50Ω |
Frequency Range: | 2.4GHz to 2.5GHz |
Insertion Loss: | 1.1dB |
Return Loss: | -20dB |
Operating Temp Range: | -40°C to +105°C |
Moisture Sensitivity Level: | 1 |
Package Style: | FLIP CHIP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.125
10,000
$0.124
15,000
$0.123
25,000+
$0.121
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.125 / Stock: 0 Qty: 5,000+$0.125 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.125 / Stock: 0 Qty: 5,000+$0.125 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.125 / Stock: 0 Qty: 5,000+$0.125 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.122 / Stock: 5,000 Qty: 5,000+$0.122 Stock: 5,000
Package Qty:
5000 per Reel
Package Style:
FLIP CHIP-4
Mounting Method:
Surface Mount