text.skipToContent text.skipToNavigation

Manufacturer Part #

BALF-NRG-01D3

BlueNRG Conjugate Match 2.4 to 2.5 GHz 50 Ohm Ultra Miniature Balun-FLIPCHIP-4

Product Specification Section
STMicroelectronics BALF-NRG-01D3 - Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 2.4GHz to 2.5GHz
Insertion Loss: 1.1dB
Return Loss: -20dB
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Package Style:  FLIP CHIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$625.00
USD
Quantity
Unit Price
5,000
$0.125
10,000
$0.124
15,000
$0.123
25,000+
$0.121