Manufacturer Part #
BAL-NRF01D3
BAL-NRF01 Series 50 Ohm 2300 to 2500 MHz Signal Conditioning Balun Transformer
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics BAL-NRF01D3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BAL-NRF01D3 - Technical Attributes
Attributes Table
Impedance-Unbalanced/Balanced: | 50Ω |
Frequency Range: | 2.4GHz to 2.54GHz |
Insertion Loss: | 2.25dB |
Return Loss: | 10dB |
Phase Difference: | 3% |
Operating Temp Range: | -40°C to +105°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.133
10,000
$0.131
15,000
$0.13
20,000
$0.129
25,000+
$0.127
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.133 / Stock: 0 Qty: 5,000+$0.133 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.137 / Stock: 0 Qty: 5,000+$0.137 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.133 / Stock: 35,000 Qty: 5,000+$0.133 Stock: 35,000
- Reel Qty: 5,000+ / Unit Price: $0.133 / Stock: 0 Qty: 5,000+$0.133 Stock: 0
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount