BAL-NRF01D3 in Reel by STMicroelectronics | RF Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAL-NRF01D3

BAL-NRF01 Series 50 Ohm 2300 to 2500 MHz Signal Conditioning Balun Transformer

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
STMicroelectronics BAL-NRF01D3 - Technical Attributes
Attributes Table
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 2.4GHz to 2.54GHz
Insertion Loss: 2.25dB
Return Loss: 10dB
Phase Difference: 3%
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$685.00
USD
Quantity
Unit Price
5,000
$0.137
10,000
$0.135
15,000
$0.134
25,000+
$0.132
Product Variant Information section