text.skipToContent text.skipToNavigation

Manufacturer Part #

BAL-CC1101-01D3

BAL-CC1101: 50 Ohm 1.9 dB Nominal Input / Conjugate Match Balun - Flip-Chip-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BAL-CC1101-01D3 - Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
Center Frequency-Nom: 779MHz to 928MHz
Impedance-Unbalanced/Balanced: 50Ω
Insertion Loss: 1.9dB
Return Loss: -15dB
Phase Difference: 10%
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,025.00
USD
Quantity
Web Price
5,000
$0.205
10,000
$0.205
15,000
$0.20
20,000
$0.198
25,000+
$0.193