text.skipToContent text.skipToNavigation

Manufacturer Part #

HXB5011HLT

HXB Series 350µH 1CT:1CT LAN 1G Base-T And PoE Application Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Pulse Electronics HXB5011HLT - Technical Attributes
Attributes Table
Type: LAN 1000 Base-T
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1CT:1CT
Insertion Loss: -1dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 15.6mm
Width: 8.5mm
Height - Max: 2.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
Germany (Online Only):
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$4,224.00
USD
Quantity
Web Price
1,200+
$3.52
Product Variant Information section