Manufacturer Part #
TC1000
TC series 200uH 8mA DCBIAS, 100KHz 1Gigabit Non POE T-Chip Ethernet Transformer
Product Specification Section
Pulse Electronics TC1000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics TC1000 - Technical Attributes
Attributes Table
Type: | LAN 1000 Base-T |
Inductance: | 200µH |
Primary:Secondary - Turns Ratio: | 1:1 |
Insertion Loss: | -1.5dB |
Operating Temp Range: | -40°C to +85°C |
Length: | 4.7mm |
Width: | 3.4mm |
Height - Max: | 3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount