TC1000 in Reel by Pulse Electronics | Non-Power over Ethernet (PoE) Transformers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1000

TC series 200uH 8mA DCBIAS, 100KHz 1Gigabit Non POE T-Chip Ethernet Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Pulse Electronics TC1000 - Technical Attributes
Attributes Table
Type: LAN 1000 Base-T
Inductance: 200µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: -1.5dB
Operating Temp Range: -40°C to +85°C
Length: 4.7mm
Width: 3.4mm
Height - Max: 3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,440.00
USD
Quantity
Unit Price
2,000+
$1.22
Product Variant Information section