Manufacturer Part #
USUG1000-103G
USUG Series 10 kOhm ±2% +150°C Axial Glass Body NTC Thermistor - DO-35
Product Specification Section
Littelfuse USUG1000-103G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse USUG1000-103G - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 10kΩ |
Tolerance (%): | ±2% |
B-constant: | 3892K |
Temperature Range: | -40°C to +150°C |
Power Dissipation: | 20mW |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1,000
$0.68
2,000
$0.665
3,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole