text.skipToContent text.skipToNavigation

Manufacturer Part #

USUG1000-103G

USUG Series 10 kOhm ±2% +150°C Axial Glass Body NTC Thermistor - DO-35

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Littelfuse USUG1000-103G - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±2%
B-constant: 3892K
Temperature Range: -40°C to +150°C
Power Dissipation: 20mW
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Web Price
1,000
$0.68
2,000
$0.665
3,000+
$0.65
Product Variant Information section