text.skipToContent text.skipToNavigation

Manufacturer Part #

PRG18BB471MB1RB

PRG Series 470 Ohm 60 mA 0603 Over Current Protection PTC Chip Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata PRG18BB471MB1RB - Technical Attributes
Attributes Table
Type: PTC
Resistance: 470Ω
Rated Current: 60mA
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
88,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$276.40
USD
Quantity
Unit Price
4,000
$0.0691
8,000
$0.068
12,000
$0.0673
16,000
$0.0668
20,000+
$0.0653