Manufacturer Part #
PRG18BB471MB1RB
PRG Series 470 Ohm 60 mA 0603 Over Current Protection PTC Chip Thermistor
Product Specification Section
Murata PRG18BB471MB1RB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata PRG18BB471MB1RB - Technical Attributes
Attributes Table
Type: | PTC |
Resistance: | 470Ω |
Rated Current: | 60mA |
Tolerance (%): | ±20% |
Case Size: | 0603 (1608 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0927
8,000
$0.0911
12,000
$0.0902
16,000
$0.0896
20,000+
$0.0875
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount