text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP21XW223J03RA

NCP Series 0805 22 kOhm ±5 % 0.30 mA 200 mW Surface Mount NTC Chip Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NCP21XW223J03RA - Technical Attributes
Attributes Table
Type: NTC
Resistance: 22kΩ
Tolerance (%): ±5%
B-constant: 3950K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
4,000
$0.0555
8,000
$0.0545
12,000
$0.054
16,000
$0.0536
20,000+
$0.0524