NCP18XH103F03RB in Cut Tape by Murata | Thermistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP18XH103F03RB

NCP Series 10 kOhm 3434 K ±1 % 0603 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2053
Product Specification Section
Murata NCP18XH103F03RB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Rated Current: 0.31mA
Tolerance (%): ±1%
B-constant: 3434K
B Value Tolerance: ±1%
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.30
USD
Quantity
Unit Price
1
$0.295
15
$0.23
100
$0.185
400
$0.152
2,000+
$0.114