NCP18XH103F03RB in Reel by Murata | Thermistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP18XH103F03RB

NCP Series 10 kOhm 3434 K ±1 % 0603 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Murata NCP18XH103F03RB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Rated Current: 0.31mA
Tolerance (%): ±1%
B-constant: 3434K
B Value Tolerance: ±1%
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
76,000
USA:
76,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
4,000
$0.0585
8,000
$0.0575
12,000
$0.0569
16,000
$0.0565
20,000+
$0.0552