text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP18WM474J03RB

NCP Series 470 kOhm ±5 % 0603 Surface Mount NTC Thermistor

Product Specification Section
Murata NCP18WM474J03RB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 470kΩ
Rated Current: 0.04mA
Tolerance (%): ±5%
B-constant: 4500K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72
Germany (Online Only):
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.31
USD
Quantity
Web Price
1
$0.305
15
$0.24
100
$0.194
400
$0.16
2,000+
$0.122